Microchip PIC18LF2221-I/SO

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels10
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2221-I/SO.

Electro Sonic
Datasheet402 pages14 years ago
Future Electronics
Datasheet396 pages17 years ago
DigiKey
Datasheet394 pages18 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.85
$ 3.585
$ 3.585
Stock
302,440
270,534
270,534
Authorized Distributors
8
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF2221-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF2221-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
PIC18 Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
4 KB Flash, 512 RAM28 SOIC .300in TUBE | Microchip Technology Inc. PIC18LF2221-I/SO
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range:PIC18 Family PIC18F22xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:4KB; RAM
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-28; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:4Kb; No. Of Pins:28Pins; Ic Case/Package:Soic; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18LF2221-I/SO
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F22xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F22xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: PIC18LF; Controller Family/Series: PIC18LF2xxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 4KB; Logic Function Number: 18LF2221; MPU Core Size: 8bit; No. of ADC Inputs: 10; No. of PWM Channels: 2; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 4KB; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2221-ISO
  • PIC18LF2221I/SO
  • PIC18LF2221ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels10
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2221-I/SO.

Electro Sonic
Datasheet402 pages14 years ago
Future Electronics
Datasheet396 pages17 years ago
DigiKey
Datasheet394 pages18 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements