Microchip PIC18LF1320-I/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18LF1320-I/ML-ND 63 Buy Now »
USD
3.03 3.03 2.89 2.89 2.89
Newark
92C5110 62 Buy Now »
USD
2.88 2.88
Mouser
579-PIC18LF1320-I/ML 179 Buy Now »
USD
3.64 3.03 2.88 2.88 2.88
microchipDIRECT
PIC18LF1320-I/ML 20 Buy Now »
USD
3.03 3.03 2.88 2.65 2.65
Avnet
PIC18LF1320-I/ML 0 ··
USD
4.18 4.03 3.64 3.64 3.64
Allied Electronics
70452699 0 ··
USD
3.03 3.03 2.88 2.88 2.88
Farnell
1579615 32 Buy Now »
GBP
3.35 2.41 2.29 2.29 2.29
element14 APAC
1579615 32 Buy Now »
SGD
5.70 4.75 4.71 4.71 4.71
Avnet Europe
PIC18LF1320-I/ML 0 ··
USD
13.08 13.08 4.76 3.74 3.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PIC18LF1320-IML 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC18LF1320-I/ML Contact ··

Descriptions

MCU, 8-BIT, 8K FLASH, 256 RAM, QFN28; Series:PIC18LF; Memory Size, Flash:8KB; EEPROM Size:256Byte; Memory Size, RAM:256Byte; No of I/O Lines:16; No. of ADC Inputs:7; Timers, No. of:4; PWM Channels, No of:4; Clock Frequency:40MHz; Interface Type:EUSART; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Bits, Number in ADC:10; IC Generic Number:18LF1320; Logic Function Number:18LF1320; No. of Bits:8; Temperature Range, IC:Industrial
Farnell
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Avnet Europe
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Avnet
MCU, 8-BIT, 8K FLASH, 256 RAM, QFN28; Series:PIC18LF; Memory Size, Flash:8KB; EEPROM Size:256Byte; Memory Size, RAM:256Byte; No of I/O Lines:16; No. of ADC Inputs:7; Timers, No. of:4; PWM Channels, No of:4; Clock Frequency:40MHz; ;RoHS Compliant: Yes
Newark
MCU CMOS 28LD 40MHZ LOW PWR
microchipDIRECT
8 KB Flash, 256 RAM, 16 I/O28 QFN 6x6x0.9mm TUBE
Allied Electronics
MCU CMOS 28LD 40MHZ LOW PWR
Microchip
IC MCU 8BIT 8KB FLASH 28QFN
Digi-Key
MCU, 8-BIT, 8K FLASH, 256 RAM, QFN28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Program Memory Size:8 KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:4; Digital IC Case Style:QFN; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:8KB; IC Generic Number:18LF1320; IC Temperature Range:Industrial; Interface:EUSART; Interface:USART; Interface Type:EUSART; Logic Function Number:18LF1320; No. of ADC Inputs:7; No. of Bits:8; No. of I/O's:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Peripherals:ADC, POR; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD
element14 APAC

Technical Specifications

Packaging Tube
Case / Package / Footprint QFN
Clock Speed 40 MHz
Supply Voltage (DC) 5 V 5.5 V (max)
REACH SVHC Compliance No SVHC
Number of Pins 28
Core Sub-Architecture PIC18
Lead-Free Status Lead Free
Core Architecture PIC
Number of Bits 8
Number of I/O Pins 16
RoHS Compliant
Access Time 40 µs
FLASH Memory Size 8.192 kB
RAM Memory Size 256 B
Mounting Type Surface Mount

Documents

Farnell
Datasheet 308 pages 9 years ago
Mouser
Datasheet 310 pages 12 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology PIC18LF1320-I/ML
MICROCHIP TECHNOLOGY INC PIC18LF1320-I/ML
MICROCHIP TECH PIC18LF1320-I/ML
MICROCHI PIC18LF1320-I/ML
MICROC PIC18LF1320-I/ML
MCHP PIC18LF1320-I/ML
MICROCH PIC18LF1320-I/ML
MCP PIC18LF1320-I/ML
MCRCH PIC18LF1320-I/ML
MICROHIP PIC18LF1320-I/ML
MICROSHIP PIC18LF1320-I/ML
MICCHP PIC18LF1320-I/ML
MTech PIC18LF1320-I/ML
MICROCHP PIC18LF1320-I/ML
MICRIOCHIP PIC18LF1320-I/ML
MICROCHIP TECHNOLOGY (VA) PIC18LF1320-I/ML
MICROCHIP TECHNOLOGIES PIC18LF1320-I/ML
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18LF1320-I/ML
MICROCHIP TECHNOLOGY IRELAND PIC18LF1320-I/ML
MICROCHIP TECHNOLO PIC18LF1320-I/ML
MICROCHIPTECHNOLOGYINCORPORATED PIC18LF1320-I/ML
MICROCHIP-PBFREE PIC18LF1320-I/ML
MICROCHIP CORPORATION PIC18LF1320-I/ML
MICHROCHIP PIC18LF1320-I/ML
Microcchip PIC18LF1320-I/ML

Search for other parts like PIC18 »