Microchip PIC18LF1220-I/SS

4 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18LF1220-I/SS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsLVD, POR, PWM
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF1220-I/SS.

Farnell
Datasheet308 pages17 years ago
LKR
Datasheet296 pages8 years ago
Mouser
Datasheet310 pages19 years ago
X-ON
Datasheet308 pages6 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.21%

Alternate Parts

Price @ 1000
$ 3.615
$ 3.415
$ 3.78
$ 5.055
$ 5.305
$ 8
Stock
300,681
253,974
65,044
35,499
54,127
38,373
Authorized Distributors
11
14
9
6
7
2
Case/Package
SSOP
SSOP
SSOP
SSOP
SSOP
SSOP
Number of Pins
20
20
20
20
20
20
Core Architecture
PIC
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
40 MHz
40 MHz
40 MHz
Number of I/Os
16
16
16
16
16
-
Interface
UART, USART
UART, USART
UART, USART
UART, USART
UART, USART
UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
4 kB
4 kB
4 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
4.2 V
2.5 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
-
LVD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF1220-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF1220-I/SS provided by its distributors.

4 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18LF1220-I/SS
MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF1220-I/SS.
  • PIC18LF1220-ISS
  • PIC18LF1220I/SS
  • PIC18LF1220ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsLVD, POR, PWM
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF1220-I/SS.

Farnell
Datasheet308 pages17 years ago
LKR
Datasheet296 pages8 years ago
Mouser
Datasheet310 pages19 years ago
X-ON
Datasheet308 pages6 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements