Microchip PIC18F97J94-I/PF

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width8 b
Ambient Temperature Range High100 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current350 µA
Number of A/D Converters1
Number of ADC Channels24
Number of I2C Channels2
Number of I/Os85
Number of Programmable I/O11
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels4
Number of USB Channels1
PeripheralsHLVD, LCD, POR, PWM
RAM Size4 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F97J94-I/PF.

Master Electronics
Datasheet696 pages11 years ago
Datasheet4 pages4 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet21 pages8 years ago

Inventory History

3 month trend:
-1.42%

Alternate Parts

Price @ 1000
$ 5.52
$ 5
$ 5
Stock
223,734
173,981
173,981
Authorized Distributors
13
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
85
87
87
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, LCD, POR, PWM
HLVD, LCD, POR, PWM
HLVD, LCD, POR, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F97J94-I/PF.

Related Parts

Descriptions

Descriptions of Microchip PIC18F97J94-I/PF provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP100
8 Bit Microcontroller, Flash, Pic18Fxxjxx, 64 Mhz, 128 Kb, 4 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC18F97J94-I/PF
MCU 8-Bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
MCU, 8BIT, PIC18, 64MHZ, TQFP-100; Product Range: PIC18 Family PIC18F J9x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 87
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 11 No. of timers: 4 x 16-bit Package: TQFP-100 (14x14) ADC resolution: 12 Bit Flash memory: 128 kB SRAM: 4 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F97J94-IPF
  • PIC18F97J94I/PF
  • PIC18F97J94IPF

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Address Bus Width8 b
Ambient Temperature Range High100 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current350 µA
Number of A/D Converters1
Number of ADC Channels24
Number of I2C Channels2
Number of I/Os85
Number of Programmable I/O11
Number of PWM Channels7
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels4
Number of USB Channels1
PeripheralsHLVD, LCD, POR, PWM
RAM Size4 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F97J94-I/PF.

Master Electronics
Datasheet696 pages11 years ago
Datasheet4 pages4 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements