Microchip PIC18F97J60-I/PF

PIC18 Series 3808 Byte RAM 128 kB Flash 8-Bit Microcontroller - TQFP-100

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18F97J60-I/PF-ND 2,019 Buy Now »
USD
5.67 5.67 4.70 4.70 4.70
Arrow
PIC18F97J60-I/PF 130 Buy Now »
USD
5.46 5.21 5.21 5.21 5.21
Verical
PIC18F97J60-I/PF 130 Buy Now »
USD
5.21 5.21 5.21 5.21
Avnet
PIC18F97J60-I/PF 0 ··
USD
5.51 5.50 5.19 5.19 5.19
Newark
74K8625 679 Buy Now »
USD
5.67 5.67 4.70 4.70 4.70
Chip One Stop Japan
C1S505200395221 244 Buy Now »
JPY
765.00 539.00 510.00 510.00 510.00
Mouser
579-PIC18F97J60-I/PF 2,831 Buy Now »
USD
6.80 5.67 4.70 4.70 4.70
microchipDIRECT
PIC18F97J60-I/PF 2,111 Buy Now »
USD
5.67 5.67 4.70 4.33 4.33
Future Electronics
PIC18F97J60-I/PF 1,734 Buy Now »
USD
4.88 4.88 4.88 4.88
Allied Electronics
70047412 60 Buy Now »
USD
4.25 4.25 4.25 4.25 4.25
Farnell
1579614 2,673 Buy Now »
GBP
5.19 4.23 3.59 3.59 3.59
element14 APAC
1579614 2,831 Buy Now »
SGD
10.64 8.88 7.36 7.36 7.36
Schukat
PIC18F97J60-I/PF 62 Buy Now »
EUR
7.10 5.60 4.67 4.67 4.67
Rutronik
ICMCU15630 0 ··
EUR
5.42 5.42
RS Components
6988919 191 Buy Now »
GBP
4.18 3.39 3.35 3.35 3.35
Avnet Europe
PIC18F97J60-I/PF 20 Buy Now »
EUR
18.22 18.22 6.07 5.20 5.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PIC18F97J60-I/PF 13 Buy Now »
USD
10.57 5.29 5.29 5.29 5.29
Direct Components
PIC18F97J60-I/PF 0 Send RFQ »
EarthTron
PIC18F97J60-I/PF 156 ··
Eurotronik
PIC18F97J60-I/PF 5,000 ··
Ewing Components
PIC18F97J60-I/PF 18,900 Send RFQ »
GreenTree Electronics
PIC18F97J60-IPF 10,000 Send RFQ »
TME
PIC18F97J60-IPF 336 Buy Now »
USD
5.95 5.62 4.92 4.92 4.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC18F97J60-I/PF Contact ··
USD
5.67 5.67 5.67 5.67
North Star Micro
PIC18F97J60-I/PF Contact ··
Touchstone Systems
PIC18F97J60-I/PF Contact Send RFQ »
SemiconductorPLUS
PIC18F97J60-I/PF Contact ··
XS Micro
PIC18F97J60-I/PF Contact ··
TransparentC
PIC18F97J60-I/PF Contact ··

Descriptions

PIC microcontroller; SRAM:3808B; 42MHz; SMD; TQFP100
TME
IC, MCU, 8-BIT, 128K FLASH, TQFP100; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:70; Program Memory Size:64 Kwords; RAM Memory Size:3.7KB; CPU Speed:41.667MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:14; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18F; Clock Frequency:41.667MHz; Flash Memory Size:128KB; IC Generic Number:18F97J60; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, PSP, SPI; Interface Type:EUSART, I2C, PSP, SPI; Logic Function Number:18F97J60; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:70; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Peripherals:ADC, ACMP, CRC, POR; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
IC MCU 8BIT 128KB FLASH 100TQFP
Digi-Key
128KB Flash, 12KB RAM, 10BASE-T RoHSconf
Rutronik
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Verical
100 PIN 128 KB STD FLASH 12KB RAM 70 I/O 10 BASE-T ETHERNET
Microchip
128KB Flash, 12KB RAM, 10BASE-T Ethernet, TQFP-100 14x14x1mm Tray
Allied Electronics
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Chip One Stop Japan
64Kx16 Flash 70I/O 42MHz TQFP100
Schukat
MCU 128KB Flash with 10BASE-T Ethernet
RS Components
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Avnet
MCU, 8-BIT, 128K FLASH, TQFP100; Series:PIC18F; Memory Size, Flash:128KB; Memory Size, RAM:3808Byte; No of I/O Lines:70; No. of ADC Inputs:16; Timers, No. of:5; PWM Channels, No of:14; Clock Frequency:41.667MHz; Interface Type:EUSART, I2C, PSP, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Bits, Number in ADC:10; IC Generic Number:18F97J60; Logic Function Number:18F97J60; No. of Bits:8; Temperature Range, IC:Industrial
Farnell
PIC18 Series 3808 Byte RAM 128 kB Flash 8-Bit Microcontroller - TQFP-100
Future Electronics
IC PIC MCU FLASH 65KX16 100TQFP - PIC18F97J60-I/PF
iiiC
8-Bit Microcontroller IC; Controller Family/Series:PIC18F; Memory Size, Flash:128KB; Memory Size, RAM:3808Byte; No. of I/O Pins:70; No. of ADC Inputs:16; No. of Timers:5; No. of PWM Channels:5; Clock Speed:42MHz ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint TQFP
RAM Memory Size 3.808 kB
Number of I/O Pins 70
Number of Pins 100
Lead-Free Status Lead Free
Lifecycle Status Active
Clock Speed 41.667 MHz
Access Time 42 µs
Core Architecture PIC
Number of Bits 8
RoHS Compliant
FLASH Memory Size 131.072 kB
Supply Voltage (DC) 3.3 V 3.6 V (max)
Packaging Tray
Mounting Type Surface Mount

Documents

microchipDIRECT
Datasheet 492 pages 5 years ago
Farnell
Datasheet 480 pages 8 years ago
Future Electronics
Datasheet 480 pages 7 years ago
Datasheet 476 pages 9 years ago
Digi-Key
Datasheet 474 pages 10 years ago
Newark
Datasheet 492 pages 5 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC18F97J60-I/PF
MICROCHIP TECHNOLOGY INC PIC18F97J60-I/PF
MICROCHIP TECH PIC18F97J60-I/PF
MICROCHI PIC18F97J60-I/PF
MICROC PIC18F97J60-I/PF
MCHP PIC18F97J60-I/PF
MICROCH PIC18F97J60-I/PF
MCP PIC18F97J60-I/PF
MCRCH PIC18F97J60-I/PF
MICROHIP PIC18F97J60-I/PF
MICROSHIP PIC18F97J60-I/PF
MICCHP PIC18F97J60-I/PF
MTech PIC18F97J60-I/PF
MICROCHP PIC18F97J60-I/PF
MICRIOCHIP PIC18F97J60-I/PF
MICROCHIP TECHNOLOGY (VA) PIC18F97J60-I/PF
MICROCHIP TECHNOLOGIES PIC18F97J60-I/PF
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18F97J60-I/PF
MICROCHIP TECHNOLOGY IRELAND PIC18F97J60-I/PF
MICROCHIP TECHNOLO PIC18F97J60-I/PF
MICROCHIPTECHNOLOGYINCORPORATED PIC18F97J60-I/PF
MICROCHIP-PBFREE PIC18F97J60-I/PF
MICROCHIP CORPORATION PIC18F97J60-I/PF
MICHROCHIP PIC18F97J60-I/PF
Microcchip PIC18F97J60-I/PF

Search for other parts like PIC18 »