Microchip PIC18F87J90T-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP80
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O67
Number of Timers/Counters4
Operating Supply Voltage3.6 V
PeripheralsI2C, LCD, PWM
RAM Size3.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J90T-I/PT.

Electro Sonic
Datasheet450 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.84%

Alternate Parts

Price @ 1000
$ 4.72
$ 5.07
$ 5.07
Stock
74,630
274,800
274,800
Authorized Distributors
7
8
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
67
67
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.9 V
3.6 V
3.6 V
Peripherals
I2C, LCD, PWM
Brown-out Detect/Reset, I2C, LCD, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LCD, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F87J90T-I/PT.

Descriptions

Descriptions of Microchip PIC18F87J90T-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
PIC18F Series 128 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-80

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F87J90T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O67
Number of Timers/Counters4
Operating Supply Voltage3.6 V
PeripheralsI2C, LCD, PWM
RAM Size3.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J90T-I/PT.

Electro Sonic
Datasheet450 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements