Microchip PIC18F87J60-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray - Trays
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time42 µs
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency41.667 MHz
InterfaceEthernet, I2C, SPI, UART, USART
Max Frequency41.667 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os66
Number of Programmable I/O55
Number of PWM Channels14
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J60-I/PT.

LKR
Datasheet492 pages13 years ago
TME
Datasheet480 pages16 years ago
Future Electronics
Datasheet476 pages16 years ago
Datasheet480 pages14 years ago
DigiKey
Datasheet474 pages18 years ago
iiiC
Datasheet492 pages0 years ago

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 6.39
$ 6.739
$ 6.739
Stock
332,108
51,703
51,703
Authorized Distributors
12
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
41.667 MHz
41.667 MHz
41.667 MHz
Number of I/Os
66
55
55
Interface
Ethernet, I2C, SPI, UART, USART
Ethernet, I2C, SPI, USART
Ethernet, I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.9 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F87J60-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F87J60-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray - Trays
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80
PIC18F Series 3808 B RAM 128 kB Flash SMT 8-Bit Microcontroller - TQFP-80
MCU, 8BIT, PIC18, 41.66MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J6x Series Microcontrollers; CPU Speed: 41.66MHz; Program Memory Size: 128KB; RAM Memory Size: 3.7KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F87J60-I/PT
  • PIC18F87J60-I/PT.
  • PIC18F87J60-IPT
  • PIC18F87J60I/PT
  • PIC18F87J60IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time42 µs
Core ArchitecturePIC
Data Bus Width8 b
Density1 Mb
Frequency41.667 MHz
InterfaceEthernet, I2C, SPI, UART, USART
Max Frequency41.667 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os66
Number of Programmable I/O55
Number of PWM Channels14
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J60-I/PT.

LKR
Datasheet492 pages13 years ago
TME
Datasheet480 pages16 years ago
Future Electronics
Datasheet476 pages16 years ago
Datasheet480 pages14 years ago
DigiKey
Datasheet474 pages18 years ago
iiiC
Datasheet492 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements