Microchip PIC18F8723T-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O70
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8723T-I/PT.

Electro Sonic
Datasheet446 pages15 years ago
Microchip
Datasheet60 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.435
$ 15.625
$ 15.625
Stock
30,159
106,632
106,632
Authorized Distributors
6
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
70
70
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F8723T-I/PT.

Descriptions

Descriptions of Microchip PIC18F8723T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP T/R
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC
80 PIN 160K GG CORE PIC WITH 128K/96K BYTES ENH FLASH MEMORY
IC MCU 8BIT 128KB FLASH 80TQFP
Pic18 With 128Kb Flash, 4Kb Ram, 1024 Dataee, 12-Bit Adc 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F8723T-I/PT
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8723T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O70
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8723T-I/PT.

Electro Sonic
Datasheet446 pages15 years ago
Microchip
Datasheet60 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements