Microchip PIC18F86K90-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC18F86K90-I/PT 921 Buy Now »
USD
4.27 4.27 3.68 3.68 3.68
Verical
PIC18F86K90-I/PT 921 Buy Now »
USD
4.27 4.27 4.27 4.27
Avnet
PIC18F86K90-I/PT 0 ··
USD
4.60 4.44 4.02 4.02 4.02
Digi-Key
PIC18F86K90-I/PT-ND 209 Buy Now »
USD
4.28 4.28 3.55 3.55 3.55
Chip One Stop Japan
C1S505200468110 921 Buy Now »
JPY
544.00 430.00 396.00 378.00 378.00
Mouser
579-PIC18F86K90-I/PT 202 Buy Now »
USD
5.14 4.28 3.55 3.55 3.55
microchipDIRECT
PIC18F86K90-I/PT 0 ··
USD
4.28 4.28 3.55 3.27 3.27
Allied Electronics
70388755 113 Buy Now »
USD
4.28 4.28 3.73 3.73 3.73
RS Components
7542523 73 Buy Now »
GBP
3.15 3.15 2.41 2.41 2.41
Avnet Europe
PIC18F86K90-I/PT 0 ··
EUR
13.73 13.73 4.99 3.92 3.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PIC18F86K90-IPT 2,473 ··
Ewing Components
PIC18F86K90-I/PT 8,309 Send RFQ »
GreenTree Electronics
PIC18F86K90-IPT 3,300 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC18F86K90-I/PT Contact ··
Touchstone Systems
PIC18F86K90-I/PT Contact Send RFQ »
SemiconductorPLUS
PIC18F86K90-I/PT Contact ··
TransparentC
PIC18F86K90-I/PT Contact ··

Descriptions

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Chip One Stop Japan
MCU,PIC18F86,16MIP,64kB Flash,XLP,QFP80
Allied Electronics
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray
Verical
64kB Flash 4kB RAM 1kB EE 16MIPS nanoWatt XLP LCD 5V
Microchip
IC MCU 8BIT 64KB FLASH 80TQFP
Digi-Key
MCU PIC18F86 16MIP 64kB Flash XLP QFP80
RS Components
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Avnet

Technical Specifications

RAM Memory Size 4.096 kB
Lifecycle Status Active
FLASH Memory Size 65.536 kB
RoHS Compliant
Number of Pins 80
Clock Speed 64 MHz

Documents

microchipDIRECT
Datasheet 570 pages 5 years ago
Farnell
Datasheet 566 pages 6 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Alternate Names

Microchip Technology PIC18F86K90-I/PT
MICROCHIP TECHNOLOGY INC PIC18F86K90-I/PT
MICROCHIP TECH PIC18F86K90-I/PT
MICROCHI PIC18F86K90-I/PT
MICROC PIC18F86K90-I/PT
MCHP PIC18F86K90-I/PT
MICROCH PIC18F86K90-I/PT
MCP PIC18F86K90-I/PT
MCRCH PIC18F86K90-I/PT
MICROHIP PIC18F86K90-I/PT
MICROSHIP PIC18F86K90-I/PT
MICCHP PIC18F86K90-I/PT
MTech PIC18F86K90-I/PT
MICROCHP PIC18F86K90-I/PT
MICRIOCHIP PIC18F86K90-I/PT
MICROCHIP TECHNOLOGY (VA) PIC18F86K90-I/PT
MICROCHIP TECHNOLOGIES PIC18F86K90-I/PT
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18F86K90-I/PT
MICROCHIP TECHNOLOGY IRELAND PIC18F86K90-I/PT
MICROCHIP TECHNOLO PIC18F86K90-I/PT
MICROCHIPTECHNOLOGYINCORPORATED PIC18F86K90-I/PT
MICROCHIP-PBFREE PIC18F86K90-I/PT
MICROCHIP CORPORATION PIC18F86K90-I/PT
MICHROCHIP PIC18F86K90-I/PT
Microcchip PIC18F86K90-I/PT

Search for other parts like PIC18 »