Microchip PIC18F86J72-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, Serial, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current820 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels2
PeripheralsLCD, LVD, POR, PWM, WDT
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J72-I/PT.

element14 APAC
Datasheet480 pages13 years ago
Electro Sonic
Datasheet455 pages7 years ago
SHENGYU ELECTRONICS
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet102 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.35
$ 6.18
$ 6.18
Stock
60,716
57,431
57,431
Authorized Distributors
7
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Interface
I2C, LIN, SPI, Serial, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F86J72-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F86J72-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-80; Product Range:Pic18 Family Pic18F J7X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:80Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F86J72-I/PT
MCU, 8BIT, PIC18, 48MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J7x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 3.8KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 51I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F J7x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18FxxJxx; Logic Function Number: 18F86J72; MPU Core Size: 8bit; No. of PWM Channels: 2; No. of Timers: 4; Number of bits in ADC: 16; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, LCD Driver, PWM, Timer; Program Memory Size: 64KB; Supply Voltage Range: 2V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J72-IPT
  • PIC18F86J72I/PT
  • PIC18F86J72IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, Serial, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current820 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels2
PeripheralsLCD, LVD, POR, PWM, WDT
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J72-I/PT.

element14 APAC
Datasheet480 pages13 years ago
Electro Sonic
Datasheet455 pages7 years ago
SHENGYU ELECTRONICS
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet102 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements