Microchip PIC18F86J16T-I/PT

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O68
Number of Timers/Counters5
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J16T-I/PT.

SHENGYU ELECTRONICS
Datasheet466 pages11 years ago
Microchip
Datasheet448 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.445
Stock
14,925
47,277
Authorized Distributors
3
8
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
-
-
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F86J16T-I/PT.

Descriptions

Descriptions of Microchip PIC18F86J16T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
8-bit Microcontrollers - MCU 96KB Flash 3936bytes RAM 67 I/O
96KB Flash, 3936 bytes RAM, 10 MIPS, 67 I/O, nanoWatt | Microchip Technology Inc. PIC18F86J16T-I/PT
80 PIN 96KB FLASH 4KB RAM 67 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J16T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O68
Number of Timers/Counters5
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J16T-I/PT.

SHENGYU ELECTRONICS
Datasheet466 pages11 years ago
Microchip
Datasheet448 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements