Microchip PIC18F86J10-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of I2C Channels2
Number of I/Os66
Number of Programmable I/O66
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J10-I/PT.

Electro Sonic
Datasheet410 pages14 years ago
Future Electronics
Datasheet400 pages17 years ago
DigiKey
Datasheet402 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F86J10-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F86J10-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
PIC18F Series 64 kB Flash 2 kB RAM SMT 8-Bit Microcontroller - TQFP-80
Microchip PIC18F86J10-I/PT,8bit PIC Microcontroller,40MHz,64kb Flash,80-Pin TQFP | Microchip Technology Inc. PIC18F86J10-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 66I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F J1x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18FxxJxx; Flash Memory Size: 64KB; IC Generic Number: 18F86J10; Logic Function Number: 18F86J10; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 2 EUSART, 2 MI²C, SPI, WDT, PBOR, PSP EMA; No. of ADC Inputs: 15; No. of Bits: 8bit; No. of PWM Channels: 14; No. of Timers: 5; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC; Program Memory Size: 64KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J10-IPT
  • PIC18F86J10I/PT
  • PIC18F86J10IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of I2C Channels2
Number of I/Os66
Number of Programmable I/O66
Number of PWM Channels14
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J10-I/PT.

Electro Sonic
Datasheet410 pages14 years ago
Future Electronics
Datasheet400 pages17 years ago
DigiKey
Datasheet402 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements