Microchip PIC18F8390T-I/PT

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os66
Number of Programmable I/O66
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
RAM Size768 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8390T-I/PT.

RS (Formerly Allied Electronics)
Datasheet414 pages16 years ago
DigiKey
Datasheet412 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.138
$ 6.138
Stock
35,371
49,801
49,801
Authorized Distributors
3
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
66
66
66
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
I2C, LCD, PWM
I2C, LCD, PWM

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F8390T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F8390T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 80-Pin TQFP Tray
8 KB Flash, 768 RAM, 66 I/O | Microchip Technology Inc. PIC18F8390T-I/PT
8-bit Microcontrollers - MCU 8kBF 768RM 66I/O
80 PIN 8 KB STD FLASH 768 RAM 66 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8390T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os66
Number of Programmable I/O66
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
RAM Size768 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8390T-I/PT.

RS (Formerly Allied Electronics)
Datasheet414 pages16 years ago
DigiKey
Datasheet412 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements