Microchip PIC18F67K90T-I/PT

Microchip PIC18F67K90T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os53
Number of Programmable I/O53
Number of SPI Channels1
Number of Timers/Counters11
Operating Supply Voltage5.5 V
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K90T-I/PT.

Electro Sonic
Datasheet570 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.5
$ 4.58
$ 4.58
Stock
67,432
605,364
605,364
Authorized Distributors
7
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F67K90T-I/PT.

Descriptions

Descriptions of Microchip PIC18F67K90T-I/PT provided by its distributors.

Microchip PIC18F67K90T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67K90T-IPT
  • PIC18F67K90TI/PT
  • PIC18F67K90TIPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os53
Number of Programmable I/O53
Number of SPI Channels1
Number of Timers/Counters11
Operating Supply Voltage5.5 V
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K90T-I/PT.

Electro Sonic
Datasheet570 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements