Microchip PIC18F67J11-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of I2C Channels2
Number of I/Os52
Number of Programmable I/O68
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J11-I/PT.

Esaler Electronic
Datasheet448 pages14 years ago
LKR
Datasheet466 pages11 years ago
Master Electronics
Datasheet467 pages11 years ago
TME
Datasheet448 pages16 years ago
Datasheet484 pages14 years ago
Future Electronics
Datasheet448 pages17 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.77%

Alternate Parts

Price @ 1000
$ 3.13
$ 3.2
$ 3.2
Stock
1,187,398
694,506
694,506
Authorized Distributors
10
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
52
52
52
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F67J11-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F67J11-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP64
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 -
PIC microcontroller, 8 bit, 48 MHz, TQFP-64, PIC18F67J11-I/PT
PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, PIC18, 48MHZ, TQFP-64; Product Range:PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed:48MHz; Program Memory Size:128KB; RAM
MCU, 8BIT, PIC18, 48MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.81KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 52I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F J1x; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18FxxJxx; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J11-I/PT.
  • PIC18F67J11-IPT
  • PIC18F67J11I/PT
  • PIC18F67J11IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels15
Number of Bits8
Number of I2C Channels2
Number of I/Os52
Number of Programmable I/O68
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.6 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J11-I/PT.

Esaler Electronic
Datasheet448 pages14 years ago
LKR
Datasheet466 pages11 years ago
Master Electronics
Datasheet467 pages11 years ago
TME
Datasheet448 pages16 years ago
Datasheet484 pages14 years ago
Future Electronics
Datasheet448 pages17 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements