Microchip PIC18F6723T-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O54
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6723T-I/PT.

Electro Sonic
Datasheet446 pages15 years ago
Microchip
Datasheet60 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.55
$ 14.875
$ 15.285
$ 16.03
Stock
25,031
83,946
74,282
33,713
Authorized Distributors
6
13
8
8
Case/Package
TQFP
TQFP
TQFP
TQFP
Number of Pins
64
64
64
64
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
40 MHz
Number of I/Os
-
54
54
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F6723T-I/PT.

Descriptions

Descriptions of Microchip PIC18F6723T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP T/R
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC
64 PIN, 160K, GG CORE PIC WITH 128K/96K BYTES ENH FLASH MEMORY
IC MCU 8BIT 128KB FLASH 64TQFP
Pic18 With 128Kb Flash, 4Kb Ram, 1024 Dataee, 12-Bit Adc 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F6723T-I/PT
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6723T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O54
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size3.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6723T-I/PT.

Electro Sonic
Datasheet446 pages15 years ago
Microchip
Datasheet60 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements