Microchip PIC18F66K80-I/PT

64KB 1.8V~5.5V PIC 64MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceCAN, I2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current620 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.6 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66K80-I/PT.

Electro Sonic
Datasheet622 pages12 years ago
Newark
Datasheet628 pages13 years ago
Microchip
Datasheet598 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-26.31%

Alternate Parts

Price @ 1000
$ 4.42
$ 4.87
$ 4.87
Stock
604,722
678,988
678,988
Authorized Distributors
15
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
54
54
54
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F66K80-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F66K80-I/PT provided by its distributors.

64KB 1.8V~5.5V PIC 64MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
PIC18F Series 64 kB Flash 3.6 kB RAM SMT 8-Bit Microcontroller - TQFP-64
IC, MCU, nanoWatt,8-Bit w/ECAN, Flash, 64KB,16MIPS,11-ch, 12-Bit A/D, TQFP-64 | Microchip Technology Inc. PIC18F66K80-I/PT
MCU, 8BIT, PIC18, 64MHZ, TQFP-64; Product Range: PIC18 Family PIC18F K8x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O
Device Core = PIC18 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 1 / RAM Memory Size KB = 3.56 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 11 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66K80 I/PT
  • PIC18F66K80-I/PT.
  • PIC18F66K80-IPT
  • PIC18F66K80I/PT
  • PIC18F66K80IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceCAN, I2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current620 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.6 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66K80-I/PT.

Electro Sonic
Datasheet622 pages12 years ago
Newark
Datasheet628 pages13 years ago
Microchip
Datasheet598 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements