Microchip PIC18F66J94-I/PT

MCU 8-Bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels4
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J94-I/PT.

Upverter
Datasheet696 pages11 years ago
LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet21 pages8 years ago

Inventory History

3 month trend:
-30.63%

Alternate Parts

Price @ 1000
$ 3.99
$ 3.9
$ 3.9
Stock
58,205
40,870
40,870
Authorized Distributors
10
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
64 MHz
-
-
Number of I/Os
51
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F66J94-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F66J94-I/PT provided by its distributors.

MCU 8-Bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
PIC18F Series 1 MB Flash 320 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J94-I/PT.
  • PIC18F66J94-IPT
  • PIC18F66J94I/PT
  • PIC18F66J94IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels4
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J94-I/PT.

Upverter
Datasheet696 pages11 years ago
LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements