Microchip PIC18F66J93T-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O51
Number of Timers/Counters4
RAM Size3.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J93T-I/PT.

Datasheet450 pages14 years ago
SHENGYU ELECTRONICS
Datasheet54 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.48
$ 4.48
Stock
38,695
261,102
261,102
Authorized Distributors
3
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
51
51
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
LCD, LVD, POR, PWM, WDT
LCD, LVD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F66J93T-I/PT.

Descriptions

Descriptions of Microchip PIC18F66J93T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP T/R
8-bit Microcontrollers - MCU 64pin,4KB RAM,12MIPS SEG LCD, 64KB Flash
64-pin Segmented LCD 96KB Flash 4KB RAM 12 MIPS nanoWatt
Segmented LCD, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC | Microchip Technology Inc. PIC18F66J93T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J93T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O51
Number of Timers/Counters4
RAM Size3.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J93T-I/PT.

Datasheet450 pages14 years ago
SHENGYU ELECTRONICS
Datasheet54 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements