Microchip PIC18F6680-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os52
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6680-I/PT.

element14 APAC
Datasheet496 pages20 years ago
Microchip
Datasheet496 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet396 pages19 years ago
iiiC
Datasheet496 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.69%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F6680-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F6680-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 64-Pin TQFP Tray - Trays
PIC18F Series 64 kB Flash 3328 B RAM SMT 8-Bit Microcontroller - TQFP-64
PIC18F6680-I/PT,8bit PIC Microcontroller,40MHz,64kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F6680-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range:PIC18 Family PIC18F66xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:64KB; RAM
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F66xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.25KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; Embedded Interface Type: AUSART, CAN, I2C, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F66xx; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F; EEPROM Memory Size: 1KB; Flash Memory Size: 64KB; IC Generic Number: 18F6680; IC Temperature Range: Industrial; Lead Spacing: 0.5mm; Logic Function Number: 18F6680; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: BOR,POR,PWRT,OST,WDT,ICSP, CCP,AUSART/ECAN/MI²C/SPI; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of MIPS: 10; No. of PWM Channels: 5; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Oscillator Type: External

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6680 I/PT
  • PIC18F6680-I-PT
  • PIC18F6680-I/PT.
  • PIC18F6680-IPT
  • PIC18F6680I/PT
  • PIC18F6680IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os52
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6680-I/PT.

element14 APAC
Datasheet496 pages20 years ago
Microchip
Datasheet496 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet396 pages19 years ago
iiiC
Datasheet496 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements