Microchip PIC18F65K22T-I/PT

Microchip PIC18F65K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of SPI Channels2
Number of Timers/Counters8
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65K22T-I/PT.

SHENGYU ELECTRONICS
Datasheet550 pages12 years ago
Electro Sonic
Datasheet530 pages5 years ago

Inventory History

3 month trend:
-13.01%

Alternate Parts

Price @ 1000
$ 3.6
$ 3.56
$ 3.56
Stock
98,104
727,278
727,278
Authorized Distributors
10
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F65K22T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F65K22T-I/PT provided by its distributors.

Microchip PIC18F65K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 32 kB Flash, 64-Pin TQFP
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F65K22T-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of SPI Channels2
Number of Timers/Counters8
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F65K22T-I/PT.

SHENGYU ELECTRONICS
Datasheet550 pages12 years ago
Electro Sonic
Datasheet530 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements