Microchip PIC18F6527T-I/PT

48 KB Flash, 4K RAM, 70 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F6527T-I/PT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters5
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6527T-I/PT.

Augswan
Datasheet446 pages15 years ago
Future Electronics
Datasheet448 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.46%

Alternate Parts

Price @ 1000
$ 8.73
$ 8.46
$ 8.46
Stock
338,121
683,269
683,269
Authorized Distributors
11
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F6527T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F6527T-I/PT provided by its distributors.

48 KB Flash, 4K RAM, 70 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F6527T-I/PT
PIC18F Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R
Mcu, 8Bit, 40Mhz, Tqfp-64; Product Range:Pic18 Family Pic18F65Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp; No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip PIC18F6527T-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F65xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F65xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F6xxx; EEPROM Memory Size: 1KB; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 48KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6527T-IPT
  • PIC18F6527TI/PT
  • PIC18F6527TIPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters5
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6527T-I/PT.

Augswan
Datasheet446 pages15 years ago
Future Electronics
Datasheet448 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements