Microchip PIC18F6520-I/PT

PIC microcontroller; EEPROM:1024B; SRAM:2048B; 40MHz; SMD; TQFP64

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18F6520-I/PT-ND 4,047 Buy Now »
USD
6.89 6.89 6.52 6.52 6.52
Arrow
PIC18F6520-I/PT 155 Buy Now »
USD
7.33 7.30 7.30 7.30 7.30
Verical
PIC18F6520-I/PT 155 Buy Now »
USD
7.30 7.30 7.30 7.30
Avnet
PIC18F6520-I/PT 159 Buy Now »
USD
7.64 7.54 7.25 7.25 7.25
Newark
29H9720 184 Buy Now »
USD
6.89 6.89 6.52 6.52 6.52
Chip One Stop Japan
MCHP-0036763 5 Buy Now »
USD
9.87 9.03 9.03 9.03 9.03
Future Electronics
PIC18F6520-I/PT 4,663 Buy Now »
USD
6.80 6.80 6.80 6.80
Mouser
579-PIC18F6520-I/PT 1,027 Buy Now »
USD
8.27 6.89 6.52 6.52 6.52
microchipDIRECT
PIC18F6520-I/PT 155 Buy Now »
USD
6.89 6.89 6.52 6.14 6.14
Allied Electronics
70045711 155 Buy Now »
USD
6.61 6.61 5.97 5.97 5.97
Farnell
9762280 723 Buy Now »
GBP
7.33 5.46 4.98 4.98 4.98
element14 APAC
9762280 1,173 Buy Now »
SGD
12.94 10.78 10.21 10.21 10.21
Rutronik
ICMCU11899 1,327 Buy Now »
EUR
7.51 7.51
RS Components
6988912 133 Buy Now »
GBP
5.08 4.35 4.29 4.29 4.29
Avnet Europe
PIC18F6520-I/PT 0 ··
EUR
12.72 12.72 8.48 7.27 7.27
Avnet Asia
PIC18F6520-I/PT 0 ··
USD
7.25 7.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
PIC18F6520-I/PT 10 ··
USD
5.24 5.24 5.24 5.24 5.24
Quest
PIC18F6520-I/PT 8 Buy Now »
USD
10.80 5.40 5.40 5.40 5.40
Area51
PIC18F6520-I-PT 2 ··
USD
5.51 5.51 5.51 5.51 5.51
EarthTron
PIC18F6520-I/PT 697 ··
Select Technology
PIC18F6520-I/PT 250 ··
Abacus Technologies
PIC18F6520-I/PT 1,428 ··
4 Star Electronics
PIC18F6520-I/PT 62 Send RFQ »
TME
PIC18F6520-I/PT 2 Buy Now »
USD
8.82 8.64 8.28 8.28 8.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC18F6520-I/PT Contact ··
USD
6.89 6.89 6.89 6.89
North Star Micro
PIC18F6520-I/PT Contact ··
Touchstone Systems
PIC18F6520-I/PT Contact Send RFQ »
XS Micro
PIC18F6520-I/PT Contact ··
SemiconductorPLUS
PIC18F6520-I/PT Contact ··

Descriptions

8-Bit Microcontroller IC; Controller Family/Series:PIC18F; Memory Size, Flash:32KB; Memory Size, EEPROM:1024Byte; Memory Size, RAM:2048Byte; No. of I/O Pins:52; No. of ADC Inputs:12; No. of Timers:5; No. of PWM Channels:5 ;RoHS Compliant: Yes
Newark
64-Pin, 32 KB Flash, 2048 RAM, 52 I/O
Allied Electronics
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 64-Pin TQFP Tray
Chip One Stop Japan
MCU 32 KB Flash 2048 RAM 52 I/O
RS Components
IC MCU 8BIT 32KB FLASH 64TQFP
Digi-Key
PIC microcontroller; EEPROM:1024B; SRAM:2048B; 40MHz; SMD; TQFP64
TME
32 KB Flash, 2048 RAM, 52 I/O RoHSconf
Rutronik
PIC18 Series 2 kB RAM 32 kB Flash 8-Bit Microcontroller - TQFP-64
Future Electronics
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 64-Pin TQFP Tray
Verical
IC, 8BIT FLASH MCU, 18F6520, TQFP64; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:52; Program Memory Size:16 Kwords; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:6; Peripherals:ADC, PWM, Timer; Embedded Interface Type:AUSART, I2C, PSP, SPI; No. of PWM Channels:5; Digital IC Case Style:TQFP; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Device Marking:PIC18F6520-I/PT; Flash Memory Size:32KB; IC Generic Number:18F6520; IC Temperature Range:Industrial; Interface:I2C, SPI, USART, 3-Wire; Interface:I2C, PSP, SPI, USART; Interface Type:I2C, PSP, SPI, USART; Lead Spacing:0.5mm; Logic Function Number:18F6520; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRT, OST, WDT, ICSP, PBOR, 5 CCP, 2 AUSART, MI²C, SPI, 2 COMPARATORS; No. of ADC Inputs:12; No. of Bits:8; No. of I/O's:52
element14 APAC
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 64-Pin TQFP Tray
Avnet
8BIT FLASH MCU, 18F6520, TQFP64; Series:PIC18F; Memory Size, Flash:32KB; EEPROM Size:1024Byte; Memory Size, RAM:2048Byte; No of I/O Lines:52; No. of ADC Inputs:12; Timers, No. of:6; PWM Channels, No of:5; Clock Frequency:40MHz; Interface Type:I2C, PSP, SPI, USART; Voltage, Supply Min:4.2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:18F6520; Lead Spacing:0.5mm; Logic Function Number:18F6520; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:POR, PWRT, OST, WDT, ICSP, PBOR, 5 CCP, 2 AUSART, MI²C, SPI, 2 COMPARATORS; No. of Bits:8; Packaging Type:Peel Pack; RAM Size:2048Byte; Temperature Range, IC:Industrial; Voltage, Vcc:5.5V
Farnell
IC MCU FLASH 16KX16 EEPROM64TQFP - PIC18F6520-I/PT
iiiC
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 64-Pin TQFP Tray
Avnet Asia
MCU CMOS 64LD 32K BYTE FLASH
Microchip

Technical Specifications

Number of I/O Pins 52
FLASH Memory Size 32.768 kB
Packaging Pack Tray
Mounting Type Surface Mount
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Lifecycle Status Active
Memory Size 32 kB
RAM Memory Size 2.048 kB
Core Architecture PIC
Number of Bits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Access Time 40 µs
Case / Package / Footprint TQFP
Number of Pins 64
Clock Speed 40 MHz

Documents

Allied Electronics
Datasheet 380 pages 12 years ago
Datasheet 390 pages 12 years ago
element14 APAC
Datasheet
Future Electronics
Datasheet 380 pages 3 years ago
Digi-Key
Datasheet 6 pages 11 years ago
iiiC
Datasheet 40 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology PIC18F6520-I/PT
MICROCHIP TECHNOLOGY INC PIC18F6520-I/PT
MICROCHIP TECH PIC18F6520-I/PT
MICROCHI PIC18F6520-I/PT
MICROC PIC18F6520-I/PT
MCHP PIC18F6520-I/PT
MICROCH PIC18F6520-I/PT
MCP PIC18F6520-I/PT
MCRCH PIC18F6520-I/PT
MICROHIP PIC18F6520-I/PT
MICROSHIP PIC18F6520-I/PT
MICCHP PIC18F6520-I/PT
MTech PIC18F6520-I/PT
MICROCHP PIC18F6520-I/PT
MICRIOCHIP PIC18F6520-I/PT
MICROCHIP TECHNOLOGY (VA) PIC18F6520-I/PT
MICROCHIP TECHNOLOGIES PIC18F6520-I/PT
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18F6520-I/PT
MICROCHIP TECHNOLOGY IRELAND PIC18F6520-I/PT
MICROCHIP TECHNOLO PIC18F6520-I/PT
MICROCHIPTECHNOLOGYINCORPORATED PIC18F6520-I/PT
MICROCHIP-PBFREE PIC18F6520-I/PT
MICROCHIP CORPORATION PIC18F6520-I/PT
MICHROCHIP PIC18F6520-I/PT
Microcchip PIC18F6520-I/PT

Search for other parts like PIC18 »