Microchip PIC18F46K80-H/ML

MCU 8-Bit PIC18Fxx PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size4 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K80-H/ML.

SHENGYU ELECTRONICS
Datasheet622 pages12 years ago
Electro Sonic
Datasheet598 pages6 years ago
Newark
Datasheet628 pages13 years ago
X-ON
Datasheet628 pages6 years ago
Microchip
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 4.93
$ 3.735
$ 4.28
$ 5.25
Stock
27,557
129,869
67,734
64,393
Authorized Distributors
7
12
9
8
Case/Package
QFN
QFN
QFN
QFN
Number of Pins
-
44
44
44
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
64 MHz
Number of I/Os
35
35
35
35
Interface
I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
64 kB
Min Supply Voltage
-
1.8 V
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F46K80-H/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F46K80-H/ML provided by its distributors.

MCU 8-Bit PIC18Fxx PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC44
8-bit PIC MCU, 3.56 KB, 1.8 to 5.5V, QFN-44, RoHS
Microchip SCT
CAN 64KB Flash 4KB RAM 12 MIPS 12-bit ADC CTMU
Mcu, 8Bit, 64Mhz, Qfn-Ep-44; Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip PIC18F46K80-H/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46K80-HML
  • PIC18F46K80HML

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage5 V
RAM Size4 kB

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K80-H/ML.

SHENGYU ELECTRONICS
Datasheet622 pages12 years ago
Electro Sonic
Datasheet598 pages6 years ago
Newark
Datasheet628 pages13 years ago
X-ON
Datasheet628 pages6 years ago
Microchip
Datasheet20 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements