Microchip PIC18F46K22-I/MV

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels28
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O36
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsHLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height500 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K22-I/MV.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-11.97%

Alternate Parts

Price @ 1000
$ 3.19
$ 8.98
$ 3.635
$ 3.26
Stock
331,885
260,714
66,780
6,476
Authorized Distributors
14
7
8
2
Case/Package
TQFP
TQFP
TQFP
-
Number of Pins
40
40
40
-
Core Architecture
PIC
PIC
PIC
-
Data Bus Width
8 b
8 b
8 b
-
Max Frequency
64 MHz
16 MHz
64 MHz
-
Number of I/Os
35
-
35
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
-
Memory Type
FLASH
FLASH
FLASH
-
Memory Size
64 kB
64 kB
64 kB
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
-
Peripherals
HLVD, POR, PWM, WDT
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F46K22-I/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC18F46K22-I/MV provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube
PIC18F Series 64 KB Flash 3.8 KB RAM 64 MHz 8-Bit Microcontroller - UQFN-40
MCU, 8BIT, 64MHZ, UQFN-40; Product Range: PIC18 Family PIC18F4xK22 Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 3.8KB; No. of Pins: 40Pins; MCU Case Style: UQFN; No. of I/O's: 36I/O's;
64KB, Flash, 3968bytes-RAM,8-bit Family, nanoWatt XLP40 UQFN 5x5x0.5mm TUBE | Microchip Technology Inc. PIC18F46K22-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46K22-I/MV.
  • PIC18F46K22-IMV
  • PIC18F46K22I/MV
  • PIC18F46K22IMV

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels28
Number of I2C Channels2
Number of I/Os35
Number of Programmable I/O36
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsHLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height500 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K22-I/MV.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements