Microchip PIC18F46J50-I/PT

64KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 34 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels2
Number of I/Os35
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J50-I/PT.

LKR
Datasheet562 pages13 years ago
element14
Datasheet554 pages15 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago
Future Electronics
Datasheet554 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-16.72%

Alternate Parts

Price @ 1000
$ 4.17
$ 4.21
$ 4.21
Stock
449,003
166,653
166,653
Authorized Distributors
14
8
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
8 MHz
8 MHz
Number of I/Os
35
34
34
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F46J50-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F46J50-I/PT provided by its distributors.

64KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 34 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 44TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP44
PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller -TQFP-44
MCU, 8BIT, PIC18, 48MHZ, QFP-44; Product Range: PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 3.7KB; No. of Pins: 44Pins; MCU Case Style: QFP; No. of I/O's: 22I/O
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 3.71 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 10 / Number of Programmable I/Os = 33 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F46J50-IPT
  • PIC18F46J50-I/PT.
  • PIC18F46J50-IPT
  • PIC18F46J50I/PT
  • PIC18F46J50IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels2
Number of I/Os35
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J50-I/PT.

LKR
Datasheet562 pages13 years ago
element14
Datasheet554 pages15 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago
Future Electronics
Datasheet554 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages14 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements