Microchip PIC18F46J13-I/ML

MCU, 64KB Flash, 4KB, ADC, XLP, 44QFN | Microchip Technology Inc. PIC18F46J13-I/ML
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of ADC Channels13
Number of I2C Channels2
Number of I/Os34
Number of Programmable I/O5
Number of SPI Channels2
Number of Timers/Counters8
RAM Size3.7 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J13-I/ML.

Upverter
Datasheet558 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages7 years ago
Microchip
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F46J13-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F46J13-I/ML provided by its distributors.

MCU, 64KB Flash, 4KB, ADC, XLP, 44QFN | Microchip Technology Inc. PIC18F46J13-I/ML
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt
44-pin GP 64KB Flash 4KB RAM 12 MIPS 12-bit ADC nanoWatt XLP
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46J13-IML
  • PIC18F46J13I/ML
  • PIC18F46J13IML

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of ADC Channels13
Number of I2C Channels2
Number of I/Os34
Number of Programmable I/O5
Number of SPI Channels2
Number of Timers/Counters8
RAM Size3.7 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J13-I/ML.

Upverter
Datasheet558 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages7 years ago
Microchip
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements