Microchip PIC18F46J11-I/ML

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels2
Number of I/Os22
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J11-I/ML.

Augswan
Datasheet536 pages13 years ago
element14
Datasheet528 pages15 years ago
Electro Sonic
Datasheet536 pages0 years ago
Future Electronics
Datasheet528 pages14 years ago

Inventory History

3 month trend:
+22.59%

Alternate Parts

Price @ 1000
$ 4.025
$ 5.965
$ 5.965
Stock
65,145
52,488
52,488
Authorized Distributors
10
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
22
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F46J11-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F46J11-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-44
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-44; Product Range:-; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn; No. Of I/O S:22I/O S; Ram Memory Size:3.7Kb Rohs Compliant: Yes |Microchip PIC18F46J11-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46J11-IML
  • PIC18F46J11I/ML
  • PIC18F46J11IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels2
Number of I/Os22
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J11-I/ML.

Augswan
Datasheet536 pages13 years ago
element14
Datasheet528 pages15 years ago
Electro Sonic
Datasheet536 pages0 years ago
Future Electronics
Datasheet528 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements