Microchip PIC18F4685-I/PT

MCU 8-bit PIC RISC 96KB Flash 5V 44-Pin TQFP Tray / IC MCU 8BIT 96KB FLASH 44TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density768 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4685-I/PT.

Augswan
Datasheet484 pages14 years ago
element14
Datasheet484 pages17 years ago
DigiKey
Datasheet484 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet484 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago

Inventory History

3 month trend:
-14.23%

Alternate Parts

Price @ 1000
$ 11.12
$ 11.25
$ 12.445
Stock
320,402
431,460
80,095
Authorized Distributors
13
10
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
96 kB
96 kB
Min Supply Voltage
4.2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4685-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4685-I/PT provided by its distributors.

MCU 8-bit PIC RISC 96KB Flash 5V 44-Pin TQFP Tray / IC MCU 8BIT 96KB FLASH 44TQFP
PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F46xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 96KB; RAM Memory Size: 3.25KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4685-I-PT
  • PIC18F4685-I/PT.
  • PIC18F4685-IPT
  • PIC18F4685I/PT
  • PIC18F4685IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density768 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size96 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4685-I/PT.

Augswan
Datasheet484 pages14 years ago
element14
Datasheet484 pages17 years ago
DigiKey
Datasheet484 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Farnell
Datasheet484 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements