Microchip PIC18F4620-I/P

PIC18 Series 3968 B RAM 64 kB Flash 8-Bit Enhanced Microcontroller - PDIP-40

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18F4620-I/P-ND 5,808 Buy Now »
USD
5.21 5.21 4.96 4.96 4.96
Arrow
PIC18F4620-I/P 90 Buy Now »
USD
5.88 5.86 5.86 5.86 5.86
Verical
PIC18F4620-I/P 90 Buy Now »
USD
5.85 5.85 5.85 5.85
Avnet
PIC18F4620-I/P 0 ··
USD
7.18 6.93 6.26 6.26 6.26
Newark 2
89H0709 290 Buy Now »
USD
5.21 5.21 4.96 4.96 4.96
34X2757 488 Buy Now »
USD
12.09 12.09 9.88 7.91 7.91
Chip One Stop Japan
C1S505200376439 90 Buy Now »
JPY
1010.00 807.00 728.00 728.00 728.00
Mouser
579-PIC18F4620-I/P 2,251 Buy Now »
USD
6.25 5.21 4.96 4.96 4.96
microchipDIRECT
PIC18F4620-I/P 2,434 Buy Now »
USD
5.21 5.21 4.96 4.56 4.56
Future Electronics
PIC18F4620-I/P 2,432 Buy Now »
USD
5.74 5.74 5.74 5.74
Chip One Stop Global
C1S505200889562 104 Buy Now »
JPY
1950.00 1440.00 1080.00 1080.00 1080.00
Allied Electronics
70045709 70 Buy Now »
USD
5.79 5.79 5.22 5.22 5.22
Farnell 2
1660064 48 Buy Now »
GBP
38.64 38.44 37.86 37.86 37.86
1212704 811 Buy Now »
GBP
5.43 3.83 3.79 3.79 3.79
element14 APAC 2
1660064 7 Buy Now »
SGD
99.50 88.38 74.25 74.25 74.25
1212704 1,006 Buy Now »
SGD
9.78 8.16 8.08 8.08 8.08
Schukat
PIC18F4620-I/P 70 Buy Now »
EUR
7.55 5.95 4.95 4.95 4.95
Distrelec
PIC18F4620-I/P 127 Buy Now »
EUR
4.63 4.63 4.41 4.41 4.41
RS Components 2
6230847 1,382 Buy Now »
GBP
3.84 3.69 3.64 3.64 3.64
8877126 220 Buy Now »
GBP
4.08 4.08 4.08 4.08
Avnet Europe
PIC18F4620-I/P 0 ··
EUR
21.45 21.45 7.15 6.13 6.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
PIC18F4620-I/P 6,300 ··
USD
3.90 3.90
Direct Components
PIC18F4620-I/P 0 Send RFQ »
EarthTron
PIC18F4620-I/P 463 ··
JieJie Electronics
PIC18F4620-I/P 2,550 ··
Abacus Technologies
PIC18F4620-I/P 3,000 ··
TME
PIC18F4620-I/P 146 Buy Now »
USD
6.24 6.14 5.86 5.86 5.86
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC18F4620-I/P Contact ··
USD
5.21 5.21 5.21 5.21
Touchstone Systems
PIC18F4620-I/P Contact Send RFQ »
North Star Micro
PIC18F4620-I/P Contact ··
SemiconductorPLUS
PIC18F4620-I/P Contact ··

Descriptions

Micro PIC 64K Fl DIP40 PIC18F4620-I/P
RS Components
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube
Chip One Stop Global
PIC microcontroller; EEPROM:1024B; SRAM:3968B; 40MHz; THT; DIP40
TME
IC MCU 8BIT 64KB FLASH 40PDIP
Digi-Key
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube
Verical
40 pin 64 KB Enh Flash 3804 RAM 36 I/O
Microchip
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube
Avnet
40 pin 64 KB Enh Flash 3804 RAM 36 I/O
microchipDIRECT
8-Bit Microcontroller IC; Controller Family/Series:PIC18F; Memory Size, Flash:64KB; Memory Size, EEPROM:1024Byte; Memory Size, RAM:3968Byte; No. of I/O Pins:36; No. of ADC Inputs:13; No. of Timers:4; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
PIC18 Series 3968 B RAM 64 kB Flash 8-Bit Enhanced Microcontroller - PDIP-40
Future Electronics
PIC18 Series 3968 B RAM 64 kB Flash 8-Bit Enhanced Microcontroller - PDIP-40
Epart123
Microcontroller [Microchip] PIC18F4620-I/P Microcontroller
Distrelec
32Kx16 Flash 36I/O 40MHz DIP40
Schukat
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube
Chip One Stop Japan
40-Pin, 64 KB Flash,3968 RAM, 36 I/O
Allied Electronics
IC, 8BIT FLASH MCU, TUBE10, 18F4620; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:32 kWords; EEPROM Memory Size:1024Byte; RAM Memory Size:3968Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:5; Digital IC Case Style:DIP; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:40MHz; Flash Memory Size:64KB; IC Generic Number:18F4620; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, PSP, SPI; Logic Function Number:18F4620; Memory Configuration:32768 x 16; Memory Size:65536; Memory Type:FLASH; Microprocessor/Controller Features:EEPROM, ADC, Comparators, CCP/ECCP, ECAN, BOR, PWRT, POR, WDT, PSP, MSSP; No. of ADC Inputs:13; No. of Bits:8; No. of I/O's:36; Number of bits in ADC:10
element14 APAC
8BIT FLASH MCU, TUBE10, 18F4620; Series:PIC18F; Memory Size, Flash:64KB; EEPROM Size:1024Byte; Memory Size, RAM:3968Byte; No of I/O Lines:36; No. of ADC Inputs:13; Timers, No. of:4; PWM Channels, No of:5; Clock Frequency:40MHz; Interface Type:EUSART, I2C, PSP, SPI; Voltage, Supply Min:4.2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; Bits, Number in ADC:10; IC Generic Number:18F4620; Logic Function Number:18F4620; Memory Configuration:32768 x 16; Memory Size:65536; Memory Size, Program Memory:65536Byte; Memory Type:FLASH; Microprocessor/Controller Features:EEPROM, ADC, Comparators, CCP/ECCP, ECAN, BOR, PWRT, POR, WDT, PSP, MSSP; No. of Bits:8; Packaging Type:Tube; RAM Size:3968Byte; Temperature Range, IC:Industrial
Farnell
IC MCU FLASH 32KX16 40DIP - PIC18F4620-I/P
iiiC

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
REACH SVHC Compliance No SVHC
Number of Pins 40
Access Time 40 µs
Number of Bits 8
RoHS Compliant
FLASH Memory Size 65.536 kB
Case / Package / Footprint DIP
Lifecycle Status Active
Clock Speed 40 MHz
Mounting Type Through Hole
Lead-Free Status Lead Free
RAM Memory Size 3.968 kB
Core Sub-Architecture PIC18
Packaging Tube
Core Architecture PIC
Number of I/O Pins 36

Documents

Farnell
Datasheet 412 pages 8 years ago
Datasheet 390 pages 9 years ago
Datasheet 32 pages 13 years ago
Digi-Key
Datasheet 390 pages 12 years ago
iiiC
Datasheet 412 pages
Allied Electronics
Datasheet 390 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC18F4620-I/P
MICROCHIP TECHNOLOGY INC PIC18F4620-I/P
MICROCHIP TECH PIC18F4620-I/P
MICROCHI PIC18F4620-I/P
MICROC PIC18F4620-I/P
MCHP PIC18F4620-I/P
MICROCH PIC18F4620-I/P
MCP PIC18F4620-I/P
MCRCH PIC18F4620-I/P
MICROHIP PIC18F4620-I/P
MICROSHIP PIC18F4620-I/P
MICCHP PIC18F4620-I/P
MTech PIC18F4620-I/P
MICROCHP PIC18F4620-I/P
MICRIOCHIP PIC18F4620-I/P
MICROCHIP TECHNOLOGY (VA) PIC18F4620-I/P
MICROCHIP TECHNOLOGIES PIC18F4620-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18F4620-I/P
MICROCHIP TECHNOLOGY IRELAND PIC18F4620-I/P
MICROCHIP TECHNOLO PIC18F4620-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC18F4620-I/P
MICROCHIP-PBFREE PIC18F4620-I/P
MICROCHIP CORPORATION PIC18F4620-I/P
MICHROCHIP PIC18F4620-I/P
Microcchip PIC18F4620-I/P

Search for other parts like PIC18 »