Microchip PIC18F45K20-I/P

MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45K20-I/P.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
TME
Datasheet426 pages16 years ago
Future Electronics
Datasheet10 pages14 years ago
element14
Datasheet430 pages15 years ago

Inventory History

3 month trend:
-30.58%

Alternate Parts

Price @ 1000
$ 3.045
$ 3.363
$ 3.363
Stock
73,488
42,042
42,042
Authorized Distributors
12
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
36
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F45K20-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F45K20-I/P provided by its distributors.

MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube
32KB 1.8V~3.6V PIC 1.5KB 64MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 32 kB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - PDIP-40
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP40
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Dip-40; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:40Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC18F45K20-I/P
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V No. of I/Os: 36 No. of timers: 4 Bus width: 8 Bit Package: PDIP-40 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 32 KB RAM: 1.5 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F45K20-IP
  • PIC18F45K20-IP
  • PIC18F45K20I/P
  • PIC18F45K20IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45K20-I/P.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
TME
Datasheet426 pages16 years ago
Future Electronics
Datasheet10 pages14 years ago
element14
Datasheet430 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements