Microchip PIC18F4525-E/P

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels0
PackagingBulk
PeripheralsPWM
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/P.

Electro Sonic
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago

Inventory History

3 month trend:
-1.54%

Alternate Parts

Price @ 1000
$ 8.15
$ 7.48
$ 8.025
Stock
29,551
134,133
40,257
Authorized Distributors
9
14
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4525-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4525-E/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PDIP40
Microchip PIC18F4525-E/P,8bit PIC Microcontroller,40MHz,48 kB Flash,40-Pin PDIP | Microchip Technology Inc. PIC18F4525-E/P
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Con; IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:48KB; EEPROM Memory Size:1KB; RAM Memory Size:3968Byte; CPU Speed:40MHz; Oscillator Type:External, Internal
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40; Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:40Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4525-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525-EP
  • PIC18F4525E/P
  • PIC18F4525EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels0
PackagingBulk
PeripheralsPWM
RAM Size3.9 kB
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/P.

Electro Sonic
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements