Microchip PIC18F4523-I/ML

MCU 32K Flash 1536 RAM 13x12b ADC QFN44 | Microchip Technology Inc. PIC18F4523-I/ML
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
RAM Size1.5 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4523-I/ML.

Electro Sonic
Datasheet54 pages14 years ago

Alternate Parts

Price @ 1000
$ 7.51
$ 9.33
Stock
38,740
34,414
Authorized Distributors
7
3
Case/Package
QFN
QFN
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
36
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4523-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4523-I/ML provided by its distributors.

MCU 32K Flash 1536 RAM 13x12b ADC QFN44 | Microchip Technology Inc. PIC18F4523-I/ML
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-44; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4523-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4523-IML
  • PIC18F4523I/ML
  • PIC18F4523IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
RAM Size1.5 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4523-I/ML.

Electro Sonic
Datasheet54 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements