Microchip PIC18F4515-I/ML

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.9 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4515-I/ML.

Electro Sonic
Datasheet376 pages14 years ago
DigiKey
Datasheet380 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.08
$ 7.775
Stock
60,208
77,860
Authorized Distributors
7
7
Case/Package
QFN
QFN
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4515-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4515-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube
48 KB Flash,3968 RAM, 36 I/O | Microchip Technology Inc. PIC18F4515-I/ML
8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O
44 PIN 48 KB ENH FLASH 3804 RAM 36 I/O
Mcu, 8Bit, 40Mhz, Qfn-Ep-44; Product Range:Pic18 Family Pic18F4X1X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip PIC18F4515-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4515-IML
  • PIC18F4515I/ML
  • PIC18F4515IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.9 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4515-I/ML.

Electro Sonic
Datasheet376 pages14 years ago
DigiKey
Datasheet380 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements