Microchip PIC18F44K20-I/P

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Operating Supply Voltage3 V
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F44K20-I/P.

element14 APAC
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
TME
Datasheet426 pages16 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet430 pages15 years ago

Inventory History

3 month trend:
+663%

Alternate Parts

Price @ 1000
$ 2.71
$ 2.96
$ 2.96
Stock
44,610
62,136
62,136
Authorized Distributors
9
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM, WDT
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F44K20-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F44K20-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - PDIP-40
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Dip-40; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:40Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F44K20-I/P
MCU, 8BIT, PIC18, 64MHZ, DIP-40; Product Range: -; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F K2x; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC18FxxKxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 16KB; Logic Function Number: 18F44K20; MPU Core Size: 8bit; No. of ADC Inputs: 14; No. of PWM Channels: 5; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 16KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F44K20-IP
  • PIC18F44K20-IP
  • PIC18F44K20I/P
  • PIC18F44K20IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Operating Supply Voltage3 V
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F44K20-I/P.

element14 APAC
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
TME
Datasheet426 pages16 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet430 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements