Microchip PIC18F4480-I/P

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.826 mm
Length53.09 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4480-I/P.

Augswan
Datasheet490 pages14 years ago
Electro Sonic
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages14 years ago
Datasheet483 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet490 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.35%

Alternate Parts

Price @ 1000
$ 7.68
$ 9.049
$ 9.049
Stock
123,804
59,487
59,487
Authorized Distributors
9
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4480-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4480-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range:PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, DIP-40; Product Range:PIC18 Microcontrollers; Device Core:PIC18; Operating Frequency Max:40MHz; Program Memory Size:16KB; No. of Pins:40Pins; IC Case / Package:DIP; No. of I/O s:25I/O s RoHS Compliant: Yes
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range: PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 25I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F44xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F4xxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 16KB; IC Generic Number: 18F4480; IC Temperature Range: Industrial; Logic Function Number: 18F4480; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: SPI, I²C, CCP, ECCP, EUSART, 2 x Comparators, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs: 11; No. of Bits: 8bit; No. of Internal Interrupts: 20; No. of PWM Channels: 5; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Frequency: 40Hz; Operating Temperature Max: 85°C; Peripherals: ADC, Comparator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4480-IP
  • PIC18F4480I/P
  • PIC18F4480IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.826 mm
Length53.09 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4480-I/P.

Augswan
Datasheet490 pages14 years ago
Electro Sonic
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet402 pages14 years ago
Datasheet483 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet490 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements