Microchip PIC18F43K20-E/PT

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O36
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F43K20-E/PT.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet452 pages14 years ago
Datasheet430 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.62
$ 2.28
$ 2.28
Stock
48,181
376,600
376,600
Authorized Distributors
3
10
10
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
-
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F43K20-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F43K20-E/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 44-Pin TQFP Tray
PIC18F Series 8 KB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - PDIP-40
8 KB Enh Flash, 768 RAM, 36 I/O, nanowatt XLP | Microchip Technology Inc. PIC18F43K20-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F43K20-EPT
  • PIC18F43K20E/PT
  • PIC18F43K20EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O36
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F43K20-E/PT.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Future Electronics
Datasheet452 pages14 years ago
Datasheet430 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements