Microchip PIC18F4320-I/P

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
PackagingBulk
PeripheralsLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4320-I/P.

Electro Sonic
Datasheet394 pages16 years ago
TME
Datasheet388 pages20 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+296%

Alternate Parts

Price @ 1000
$ 7.672
$ 9.64
$ 9.64
Stock
257,139
55,174
55,174
Authorized Distributors
8
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
23
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4320-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4320-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PDIP40
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range:PIC18 Family PIC18F43xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:8KB; RAM
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range: PIC18 Family PIC18F43xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F43xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F4xxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 8KB; IC Generic Number: 18F4320; IC Temperature Range: Industrial; Logic Function Number: 18F4320; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ISP, USART, MI²C, SPI, PWM, BOR, WDT, TIMERS; No. of ADC Inputs: 13; No. of Bits: 8bit; No. of PWM Channels: 5; No. of Timers: 5; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4320-I/P.
  • PIC18F4320-IP
  • PIC18F4320I/P
  • PIC18F4320IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
PackagingBulk
PeripheralsLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4320-I/P.

Electro Sonic
Datasheet394 pages16 years ago
TME
Datasheet388 pages20 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements