Microchip PIC18F26K40-I/SS

PIC XLP 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels24
Number of I2C Channels2
Number of I/Os24
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K40-I/SS.

LKR
Datasheet822 pages6 years ago
element14 APAC
Datasheet805 pages6 years ago
Upverter
Technical Drawing3 pages6 years ago
SHENGYU ELECTRONICS
Datasheet10 pages7 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.48%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.5
$ 1.5
Stock
566,761
343,205
343,205
Authorized Distributors
12
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F26K40-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC18F26K40-I/SS provided by its distributors.

PIC XLP 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
64KB 2.3V~5.5V PIC 3.6KB 64MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 64 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
MCU, 8BIT, PIC18F, 64MHZ, SSOP-28; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 24I/O's; Embedded Interface T
Mcu, 8Bit, 64Mhz, Ssop-28; Product Range:Pic18 Family Pic18Fk4X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:64Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F26K40-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26K40-ISS
  • PIC18F26K40I/SS
  • PIC18F26K40ISS

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels24
Number of I2C Channels2
Number of I/Os24
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size3.5 kB
Schedule B8542310000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K40-I/SS.

LKR
Datasheet822 pages6 years ago
element14 APAC
Datasheet805 pages6 years ago
Upverter
Technical Drawing3 pages6 years ago
SHENGYU ELECTRONICS
Datasheet10 pages7 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements