Microchip PIC18F26K22-I/SP

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels17
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters7
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.556 mm
Length34.8 mm
Width7.366 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K22-I/SP.

Master Electronics
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
Geoflip
Datasheet539 pages7 years ago
element14
Datasheet494 pages14 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-25.20%

Alternate Parts

Price @ 1000
$ 3.22
$ 3.275
$ 3.275
Stock
303,270
86,985
86,985
Authorized Distributors
13
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F26K22-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F26K22-I/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
MCU, 64KB, 3968b-RAM, Flash, nanoWatt XLP | Microchip Technology Inc. PIC18F26K22-I/SP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP
MCU, 8BIT, PIC18, 64MHZ, DIP-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 3.8KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 25I/O
Device Core = PIC18 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size kB = 64 / Data Memory Size kB = 1 / RAM Memory Size kB = 3.8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 19 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 7 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.67 / Width mm = 7.62 / Height mm = 3.43 / Expandable Memory Size Max. MB = 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26K22-I/SP.
  • PIC18F26K22-ISP
  • PIC18F26K22I/SP
  • PIC18F26K22ISP

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels17
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters7
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.556 mm
Length34.8 mm
Width7.366 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K22-I/SP.

Master Electronics
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
Geoflip
Datasheet539 pages7 years ago
element14
Datasheet494 pages14 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements