Microchip PIC18F26J50T-I/SS

PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of Timers/Counters5
PeripheralsDMA, POR, PWM, WDT
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26J50T-I/SS.

Electro Sonic
Datasheet562 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-4.10%

Alternate Parts

Price @ 1000
$ 7.065
$ 3.7
$ 3.7
Stock
295,697
358,579
358,579
Authorized Distributors
9
12
12
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
16
16
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F26J50T-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC18F26J50T-I/SS provided by its distributors.

PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP T/R
8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt
8-bit PIC MCU, 64 KB, 2 to 3.6 V, SSOP-28, RoHS
Microchip SCT
Full Speed USB 64KB Flash 4KB RAM 12 MIPS nanowatt XLP
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26J50T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of Timers/Counters5
PeripheralsDMA, POR, PWM, WDT
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26J50T-I/SS.

Electro Sonic
Datasheet562 pages13 years ago
SHENGYU ELECTRONICS
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements