Microchip PIC18F26J11T-I/ML

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of Timers/Counters5
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26J11T-I/ML.

Electro Sonic
Datasheet536 pages13 years ago

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 5
$ 3.59
$ 3.59
Stock
40,223
105,552
105,552
Authorized Distributors
6
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F26J11T-I/ML.

Descriptions

Descriptions of Microchip PIC18F26J11T-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
64KB Flash 4KB RAM 12 MIPS nanowatt XLP
8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26J11T-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of Timers/Counters5
RAM Size3.7 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26J11T-I/ML.

Electro Sonic
Datasheet536 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements