Microchip PIC18F2682-I/SP

MCU 80K Flash 3328B RAM ECAN SPDIP28 | Microchip Technology Inc. PIC18F2682-I/SP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size80 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O28
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2682-I/SP.

element14 APAC
Datasheet484 pages14 years ago
element14
Datasheet484 pages17 years ago
DigiKey
Datasheet484 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 11.084
$ 10.44
$ 10.44
Stock
56,081
46,401
46,401
Authorized Distributors
10
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
80 kB
80 kB
80 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2682-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2682-I/SP provided by its distributors.

MCU 80K Flash 3328B RAM ECAN SPDIP28 | Microchip Technology Inc. PIC18F2682-I/SP
PIC18F Series 80 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SPDIP Tube
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-28; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:80Kb; No. Of Pins:28Pins; Ic Case/Package:Dip; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2682-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2682-I/SP.
  • PIC18F2682-ISP
  • PIC18F2682I/SP
  • PIC18F2682ISP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size80 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O28
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2682-I/SP.

element14 APAC
Datasheet484 pages14 years ago
element14
Datasheet484 pages17 years ago
DigiKey
Datasheet484 pages18 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements