Microchip PIC18F2680-I/SP

PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2680-I/SP.

RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago
Microchip
Datasheet18 pages14 years ago
LKR
Datasheet453 pages5 years ago
Future Electronics
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.31%

Alternate Parts

Price @ 1000
$ 10.05
$ 9.17
$ 9.17
Stock
108,055
100,061
100,061
Authorized Distributors
13
7
7
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
28
28
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2680-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2680-I/SP provided by its distributors.

PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube
8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 64 Kb, 3.25 Kb, 28, Ndip Rohs Compliant: Yes |Microchip PIC18F2680-I/SP
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range: PIC18 Family PIC18F26xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.25KB; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2680-I/SP.
  • PIC18F2680-ISP
  • PIC18F2680I/SP
  • PIC18F2680ISP

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Number of USB Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2680-I/SP.

RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago
Microchip
Datasheet18 pages14 years ago
LKR
Datasheet453 pages5 years ago
Future Electronics
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements