Microchip PIC18F2680-H/SO

MCU 8-bit PIC RISC 64KB Flash 5V Automotive 28-Pin SOIC W Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os24
Number of Programmable I/O28
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2680-H/SO.

Upverter
Datasheet482 pages17 years ago
SHENGYU ELECTRONICS
Datasheet18 pages14 years ago
Microchip SCT
Datasheet453 pages5 years ago
X-ON
Datasheet482 pages6 years ago

Alternate Parts

Price @ 1000
$ 21.89
$ 9.26
$ 9.26
Stock
21,539
208,031
208,031
Authorized Distributors
2
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
24
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2680-H/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2680-H/SO provided by its distributors.

MCU 8-bit PIC RISC 64KB Flash 5V Automotive 28-Pin SOIC W Tube
8-bit PIC MCU, 3.25 KB, 2 to 5.5V, SOIC-28, RoHS
Microchip SCT
64 Kb Flash, 3328 Ram, 25 I/O W/Ecan 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F2680-H/SO
PIC18 with 64K bytes Flash & ECAN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2680-HSO
  • PIC18F2680HSO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os24
Number of Programmable I/O28
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size3.3 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2680-H/SO.

Upverter
Datasheet482 pages17 years ago
SHENGYU ELECTRONICS
Datasheet18 pages14 years ago
Microchip SCT
Datasheet453 pages5 years ago
X-ON
Datasheet482 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements