Microchip PIC18F2550-I/SO

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time48 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2550-I/SO.

Augswan
Datasheet438 pages14 years ago
Future Electronics
Datasheet430 pages18 years ago
Electro Sonic
Datasheet438 pages4 years ago
element14
Datasheet430 pages17 years ago
TME
Datasheet426 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+13.19%

Alternate Parts

Price @ 1000
$ 6.4
$ 6.59
$ 7.277
$ 10.375
Stock
226,811
98,887
74,862
281,584
Authorized Distributors
13
12
10
7
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
28
28
28
28
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
48 MHz
Number of I/Os
24
24
24
-
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
2 V
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2550-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2550-I/SO provided by its distributors.

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range:PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed:48MHz; Program Memory Size:32KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 24 No. of timers: 4 Package: SO-28W ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 32 KB RAM: 2 KB SRAM: 2048 Byte
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24I/O's; Embedded Interface Type: EUSART, I2C, SPI, USB; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F25xx; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F; Device Marking: PIC18F2550-I/SO; EEPROM Memory Size: 256Byte; Flash Memory Size: 32KB; IC Generic Number: 18F2550; IC Temperature Range: Industrial; Logic Function Number: 18F2550; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: SPI, I²C, 2 xCCP, EUSART, 2 x Comparators, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs: 10; No. of Bits: 8bit; No. of Internal Interrupts: 19; No. of PWM Channels: 2; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2550-I-SO
  • PIC18F2550-I/SO.
  • PIC18F2550-ISO
  • PIC18F2550I-SO
  • PIC18F2550I/SO
  • PIC18F2550ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time48 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2550-I/SO.

Augswan
Datasheet438 pages14 years ago
Future Electronics
Datasheet430 pages18 years ago
Electro Sonic
Datasheet438 pages4 years ago
element14
Datasheet430 pages17 years ago
TME
Datasheet426 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements