Microchip PIC18F2523-E/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O25
Number of Timers/Counters4
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2523-E/SO.

Electro Sonic
Datasheet54 pages14 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.125
$ 6.46
$ 6.68
$ 9.95
Stock
34,244
104,622
100,521
31,318
Authorized Distributors
7
12
9
7
Case/Package
SOIC W
SOIC
SOIC
SOIC W
Number of Pins
28
28
28
28
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2523-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2523-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O
28 PIN 160K Low Power Flash PIC w 32/16K Bytes and 12-bit ADC
32Kb, Flash, 1536Bytes-Ram, 25I/O, 8-Bit Family,nanowatt 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F2523-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2523-ESO
  • PIC18F2523E/SO
  • PIC18F2523ESO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O25
Number of Timers/Counters4
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2523-E/SO.

Electro Sonic
Datasheet54 pages14 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements