Microchip PIC18F252-I/SP

PIC18 Series 1.5 kB RAM 32 kB Flash 8-Bit Enhanced Microcontroller - SDIP-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC18F252-I/SP-ND 1,000 Buy Now »
USD
5.44 5.44 5.15 5.15 5.15
Arrow
PIC18F252-I/SP 650 Buy Now »
USD
5.96 5.90 5.90 5.90 5.90
Newark
61K3471 265 Buy Now »
USD
5.44 5.44 5.15 5.15 5.15
Chip One Stop Japan 2
C1S505200349286 459 Buy Now »
USD
6.93 4.98 4.66 4.63 4.63
C1S505200349295 37 Buy Now »
USD
11.30 9.72 9.72 9.72 9.72
microchipDIRECT
PIC18F252-I/SP 1,181 Buy Now »
USD
5.44 5.44 5.15 4.85 4.85
Future Electronics
PIC18F252-I/SP 1,685 Buy Now »
USD
5.37 5.37 5.37 5.37
Mouser
579-PIC18F252-I/SP 887 Buy Now »
USD
6.53 5.44 5.15 5.15 5.15
Allied Electronics
70045677 75 Buy Now »
USD
5.22 5.22 4.71 4.71 4.71
Chip One Stop Global
C1S505200349295 37 Buy Now »
USD
11.30 9.72 9.72 9.72 9.72
Avnet
PIC18F252-I/SP 0 ··
USD
6.03 5.95 5.71 5.71 5.71
Rutronik
ICMCU11892 1,365 Buy Now »
USD
5.47 5.32 5.32
Schukat
PIC18F252-I/SP 93 Buy Now »
EUR
7.65 6.05 5.05 5.05 5.05
Avnet Europe
PIC18F252-I/SP 657 Buy Now »
USD
20.28 20.28 6.76 5.79 5.79
RS Components
4672047 257 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
PIC18F252-I/SP 50 Buy Now »
USD
16.78 16.78 16.78
Component Sense
PIC18F252-I/SP 11 Buy Now »
Abtronics
PIC18F252-I/SP 34 ··
Ewing Components
PIC18F252-I/SP 7,007 Send RFQ »
Abacus Technologies
PIC18F252-I/SP 4,020 ··
TME
PIC18F252-I/SP 68 Buy Now »
USD
6.19 6.15 5.89 5.89 5.89
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC18F252-I/SP Contact ··
USD
5.44 5.44 5.44 5.44
North Star Micro
PIC18F252-I/SP Contact ··
Touchstone Systems
PIC18F252-I/SP Contact Send RFQ »

Descriptions

Microcontroller; 32 KB Flash; 1536 RAM;256 EEPROM; 25 I/O; SPDIP-28
Allied Electronics
Microcontroller PIC18F252-I/SP 40MHz
RS Components
PIC microcontroller; EEPROM:256B; SRAM:1024B; THT; DIP28
TME
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Chip One Stop Global
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Chip One Stop Japan
MCU CMOS 28 LD 40MHZ 16K FLASH
Microchip
16Kx16 Flash 23I/O 40MHz SDIP28
Schukat
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Avnet
MCU CMOS 28 LD 40MHZ 16K FLASH
microchipDIRECT
IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP
iiiC
32 KB Flash, 1536 RAM, 23 I/O RoHSconf
Rutronik
IC, 8BIT FLASH MCU, 18F252, SDIL28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:23; Program Memory Size:16 kWords; EEPROM Memory Size:256Byte; RAM Memory Size:1536Byte; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:SDIP; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:40MHz; Device Marking:PIC18F252-I/SP; Flash Memory Size:32KB; IC Generic Number:18F252; IC Temperature Range:Industrial; Interface:I2C, SPI, USART, 3-Wire; Interface Type:AUSART, I2C, SPI; Logic Function Number:18F252; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Watchdog , In-System Programming, 2 CCP; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:23; No. of MIPS:10; Number of bits in ADC:10; Package / Case:SDIL
element14 APAC
IC MCU 8BIT 32KB FLASH 28SPDIP
Digi-Key
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Avnet Europe
8BIT FLASH MCU, 18F252, SDIL28; Series:PIC18F; Memory Size, Flash:32KB; EEPROM Size:256Byte; Memory Size, RAM:1536Byte; No of I/O Lines:23; No. of ADC Inputs:5; Timers, No. of:4; PWM Channels, No of:2; Clock Frequency:40MHz; Interface Type:AUSART, I2C, SPI; Voltage, Supply Min:4.2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:SDIL; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; Bits, Number in ADC:10; IC Generic Number:18F252; Logic Function Number:18F252; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Watchdog , In-System Programming, 2 CCP; No. of Bits:8; No. of MIPS:10; Temperature Range, IC:Industrial
Farnell
8-Bit Microcontroller IC; Controller Family/Series:PIC18F; Memory Size, Flash:32KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:1536Byte; No. of I/O Pins:23; No. of ADC Inputs:5; No. of Timers:4; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP
Component Sense
PIC18 Series 1.5 kB RAM 32 kB Flash 8-Bit Enhanced Microcontroller - SDIP-28
Future Electronics

Technical Specifications

RAM Memory Size 1.536 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Memory Size 32 kB
Clock Speed 40 MHz
Mounting Type Through Hole
RoHS Compliant
Number of Pins 28
Access Time 40 µs
Packaging Tube
FLASH Memory Size 32.768 kB
Lead-Free Status Lead Free
Core Architecture PIC
Number of Bits 8
Number of I/O Pins 23
REACH SVHC Compliance No SVHC

Documents

Allied Electronics
Datasheet 332 pages 10 years ago
Newark
Datasheet 332 pages 14 years ago
iiiC
Datasheet 16 pages
Digi-Key
Datasheet 6 pages 11 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC18F252-I/SP
MICROCHIP TECHNOLOGY INC PIC18F252-I/SP
MICROCHIP TECH PIC18F252-I/SP
MICROCHI PIC18F252-I/SP
MICROC PIC18F252-I/SP
MCHP PIC18F252-I/SP
MICROCH PIC18F252-I/SP
MCP PIC18F252-I/SP
MCRCH PIC18F252-I/SP
MICROHIP PIC18F252-I/SP
MICROSHIP PIC18F252-I/SP
MICCHP PIC18F252-I/SP
MTech PIC18F252-I/SP
MICROCHP PIC18F252-I/SP
MICRIOCHIP PIC18F252-I/SP
MICROCHIP TECHNOLOGY (VA) PIC18F252-I/SP
MICROCHIP TECHNOLOGIES PIC18F252-I/SP
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC18F252-I/SP
MICROCHIP TECHNOLOGY IRELAND PIC18F252-I/SP
MICROCHIP TECHNOLO PIC18F252-I/SP
MICROCHIPTECHNOLOGYINCORPORATED PIC18F252-I/SP
MICROCHIP-PBFREE PIC18F252-I/SP
MICROCHIP CORPORATION PIC18F252-I/SP
MICHROCHIP PIC18F252-I/SP
Microcchip PIC18F252-I/SP

Search for other parts like PIC18 »