Microchip PIC18F2510-E/ML

Ic, microcontroller, 8-Bit, pic Cpu, cmos, llcc, 28Pin, plastic Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2510-E/ML.

Augswan
Datasheet376 pages14 years ago
Mouser
Datasheet380 pages19 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2510-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2510-E/ML provided by its distributors.

Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,28Pin,plastic Rohs Compliant: Yes
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin QFN EP
32 KB Flash, 1.5 KB RAM, 25 I/O | Microchip Technology Inc. PIC18F2510-E/ML
8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O
28 Pin 32 KB Enh Flash 1536 RAM 25 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2510-EML
  • PIC18F2510EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2510-E/ML.

Augswan
Datasheet376 pages14 years ago
Mouser
Datasheet380 pages19 years ago
SHENGYU ELECTRONICS
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements