Microchip PIC18F2480T-I/SO

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480T-I/SO.

Electro Sonic
Datasheet490 pages14 years ago
DigiKey
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 10.7
$ 6.92
$ 7.69
Stock
56,810
387,691
157,901
Authorized Distributors
8
14
10
Case/Package
SOIC
SOIC
SOIC W
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
4.2 V
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2480T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2480T-I/SO provided by its distributors.

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W T/R
8-bit PIC MCU, 0.75 KB, 2 to 5.5V, SOIC-28, RoHS
Microchip SCT
28 PIN 16 KB ENH FLASH 768 RAM 25 I/O PB FREE
8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O
MCU, 8BIT, PIC18, 40MHZ, WSOIC-28;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2480T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480T-I/SO.

Electro Sonic
Datasheet490 pages14 years ago
DigiKey
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements